Maxim 73S8024RN-IM/F technical specifications.
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS |
| RoHS | Compliant |
Download the complete datasheet for Maxim 73S8024RN-IM/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
