Maxim 7705203EA technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Supply Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim 7705203EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.