Maxim 78M6610+PSUEVK1# technical specifications.
| Data Bus Width | 24b |
| Evaluation Kit | Yes |
| Interface | Serial, UART |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Resistance | 78661000R |
| Series | 78M6610 |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6610+PSUEVK1# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.