Maxim 78M6612-IM/F technical specifications.
| Package/Case | QFN |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Input Impedance | 90kR |
| Interface | UART |
| Max Frequency | 4.92MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 260 |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Single Converter Technology® |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78M6612-IM/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
