Maxim 78P2351-IGT/F technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Data Rate | 140Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 160mA |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78P2351-IGT/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
