
The 78P2352-IEL/F is a surface mount LQFP packaged interface IC from Maxim, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a rail/Tube packaging with 90 units per package. The IC features tin, matte contact plating.
Maxim 78P2352-IEL/F technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78P2352 |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78P2352-IEL/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.