Maxim 78P2352-IGT/F technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 325mA |
| Package Quantity | 260 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78P2352-IGT/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
