Maxim 78Q2120C09-64CGT/F technical specifications.
| Package/Case | LQFP |
| Data Rate | 100Mbps |
| Height | 1.6mm |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 110mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Transceivers | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 78Q2120C09 |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78Q2120C09-64CGT/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.