Maxim 78Q2123-DB technical specifications.
| Evaluation Kit | Yes |
| Interface | Ethernet |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MicroPHY™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78Q2123-DB to view detailed technical specifications.
No datasheet is available for this part.