
100Mbps Ethernet Transceiver, QFN-32 package, operating from 3V to 3.6V supply. Features a maximum power dissipation of 290mW and an operating temperature range of 0°C to 70°C. This RoHS compliant component is supplied on cut tape.
Maxim 78Q2123R/F technical specifications.
| Package/Case | QFN |
| Data Rate | 100Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 290mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 78Q2123 |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78Q2123R/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
