Maxim 78Q8392LA03-28CH/F technical specifications.
| Package/Case | PLCC |
| Height | 3.051mm |
| Length | 11.65mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 6mA |
| Max Supply Voltage | -9.45V |
| Min Supply Voltage | -8.55V |
| Mount | Through Hole |
| Number of Transceivers | 1 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 78Q8392LA03 |
| Width | 11.65mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78Q8392LA03-28CH/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.