Maxim 78Q8430-100IGT/F technical specifications.
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 78Q8430 |
| RoHS | Compliant |
Download the complete datasheet for Maxim 78Q8430-100IGT/F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.