Maxim 8100604EA technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 30mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 2 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 30mA |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim 8100604EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.