The AD7228BQ is an industrial-grade 8-channel 8-bit digital-to-analog converter with a maximum supply current of 38mA. It features a 24-pin R-XDIP-T24 package and operates over a temperature range of -40 to 85°C. This device is suitable for use in industrial applications and has a temperature grade of industrial. The AD7228BQ is a type of digital-to-analog converter with 8 channels and 8-bit resolution.
Maxim AD7228BQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Pin Count | 24 |
| Number of Functions | 8 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 38 |
| Number of Bits | 8 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim AD7228BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.