The AD7521LN is a 12-bit digital-to-analog converter with a commercial temperature grade. It operates at a nominal supply voltage of 15V and has a maximum supply current of 2mA. The device is packaged in an 18-pin PDIP and has a dual terminal position. The AD7521LN is suitable for use in applications where a high degree of accuracy is required, and it can operate over a temperature range of 0 to 70 degrees Celsius.
Maxim AD7521LN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T18 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim AD7521LN to view detailed technical specifications.
No datasheet is available for this part.