The AD7542KN is a 12-bit digital-to-analog converter with a commercial temperature grade and a nominal supply voltage of 5V. It has a maximum supply current of 2.5mA and is available in a 16-pin DIP package. The converter operates over a temperature range of 0 to 70 degrees Celsius and has a single function. It is suitable for use in a variety of applications, including data conversion and signal processing.
Maxim AD7542KN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.5 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim AD7542KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.