Maxim ADC0820CCJ technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Unipolar |
| Power Dissipation | 25mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 400KS/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim ADC0820CCJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.