Maxim AX16803ATE/V+ technical specifications.
| Package/Case | TQFN EP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Voltage | 5 to 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 40V |
| Maximum Power Dissipation | 2666.7mW |
| Min Operating Supply Voltage | 6.5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim AX16803ATE/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.