Maxim DG200ABA technical specifications.
| Package/Case | TO-100-10 |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG200ABA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.