Maxim DG200ACJ+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 825mW |
| Max Supply Current | 180uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DG200A |
| Supply Current | 180uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG200ACJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
