
Quad channel analog switch, SPST configuration, featuring 4 independent circuits. Offers 175 ohm on-state resistance and operates with a dual supply voltage range of 4.5V to 18V. This through-hole mounted component comes in a 16-pin PDIP package, with a maximum power dissipation of 842mW and an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Maxim DG211CJ+ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 175R |
| Dual Supply Voltage | 15V |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 19.43mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 20uA |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| On-State Resistance | 175R |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG211CJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
