The DG212CY-T is a 16-pin industrial-grade multiplexer from Maxim, featuring 4 functions and a supply voltage range of 15V to 18V. It operates within a temperature range of -40°C to 85°C and is available in a SOP16 package. This device is suitable for use in industrial applications where high-temperature operation is required.
Maxim DG212CY-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG212CY-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.