Maxim DG212ETE+T technical specifications.
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.177W |
| Max Supply Current | 400uA |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 175R |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG212ETE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
