Maxim DG300AAK/883B technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 727mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Number of Switches | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DG300A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG300AAK/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.