Maxim DG300ABA technical specifications.
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Supply Voltage | 25V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG300ABA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.