
The DG300ACWE+ is a dual SPST switch with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a dual supply voltage of 15V and has a maximum supply voltage of 25V. The switch has an on-state resistance of 50R and a maximum supply current of 500uA. It is available in a SOIC package and is RoHS compliant.
Maxim DG300ACWE+ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG300ACWE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
