The DG300CWE is a commercial-grade logic IC with 16 terminals, operating between 0°C and 70°C. It has a dual terminal position and a JEDEC package code of R-PDSO-G16. The device is available in a SOP16 package with a width of 7.5mm and a length of 10.3mm. It can operate with a supply voltage between 5V and 18V, with a nominal voltage of 15V. The device is suitable for use in commercial temperature applications.
Maxim DG300CWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG300CWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.