Maxim DG303AAZ/883B technical specifications.
| Package/Case | CLCC |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG303AAZ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.