The DG303ABWE is a dual supply voltage multiplexer from Maxim, available in a SOIC-16 package. It can operate over a temperature range of -25°C to 85°C and supports supply voltages between 5V and 18V. This device is designed for surface mount applications and is packaged in a rail or tube format. The DG303ABWE is not radiation hardened and is not RoHS compliant.
Maxim DG303ABWE technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG303ABWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.