The DG303AEWE+T is a dual SPDT switch from Maxim, featuring an on-state resistance of 50R and an operating supply voltage of 28V. It is available in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The DG303AEWE+T is a general-purpose interface IC, suitable for a variety of applications.
Maxim DG303AEWE+T technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| On-State Resistance | 50R |
| Operating Supply Current | 230uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG303AEWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
