Maxim DG305AAA-883B technical specifications.
| Package/Case | TO-100-10 |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 533mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 25V |
| Operating Supply Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DG305A |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG305AAA-883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.