
The DG305ACWE+ is a single/dual supply multiplexer with a package quantity of 46 units in rail/Tube packaging. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply current of 10uA and a maximum supply voltage of 36V, with a minimum supply voltage of 10V. It is available in a surface mount SOIC package.
Maxim DG305ACWE+ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG305ACWE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.