
The DG305ACWE+T is a dual SPDT switch with an on-state resistance of 50R and an operating supply voltage of 28V. It is available in a SOIC-8 package and is suitable for use in temperatures ranging from 0°C to 70°C. This device is compliant with RoHS regulations and is available in quantities of 1000 per reel. The switch is designed for use in single or dual supply configurations and has a maximum supply current of 10uA.
Maxim DG305ACWE+T technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| On-State Resistance | 50R |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG305ACWE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.