The DG307AEWE from Maxim is a dual 16-terminal industrial logic IC with a temperature grade of industrial and a maximum operating temperature of 85 degrees. It has a nominal supply voltage of 15V and a negative supply voltage of -15V. The device is packaged in a 16-pin R-PDSO-G16 package and has a number of functions equal to 2. It is designed to operate within a temperature range of -40 to 85 degrees.
Maxim DG307AEWE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG307AEWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.