The DG309CY+ is a quad dual supply operational amplifier from Maxim. It is packaged in a 4-pin SOIC package and is suitable for surface mount applications. The op amp operates over a temperature range of 0°C to 70°C and can dissipate up to 696mW of power. It can be supplied with a voltage as high as 30V and as low as 5V. The device is RoHS compliant and available in quantities of 50 in rail or tube packaging.
Maxim DG309CY+ technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 100uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG309CY+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
