
The DG309DJ is a 4-channel multiplexer with a maximum supply voltage of 30V and a minimum supply voltage of 5V. It operates over a temperature range of -40°C to 85°C. The device is packaged in a DIP-16 plastic package and is available in rail or tube packaging. The DG309DJ is not radiation hardened and is not RoHS compliant.
Maxim DG309DJ technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Circuits | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG309DJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
