The DG381ACWE-T is a commercial-grade dual multiplexer/demultiplexer from Maxim, featuring 16 terminals and a maximum operating temperature of 70 degrees Celsius. It operates within a supply voltage range of 5 to 18 volts and has a temperature grade of commercial. The device is packaged in a 16-pin SO-16 package with a width of 7.5mm and a length of 10.3mm.
Maxim DG381ACWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG381ACWE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.