
The DG387ACJ is a dual SPDT 4-bit logic switch from Maxim, packaged in a 0.300 INCH, PLASTIC, DIP-14. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 25V. The switch has a low on-state resistance of 50R and an operating supply current of 230uA. It is available in a lead-free package, but contains lead, and is not RoHS compliant.
Maxim DG387ACJ technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 25V |
| Mount | Through Hole |
| Number of Bits | 4 |
| On-State Resistance | 50R |
| Operating Supply Current | 230uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG387ACJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.