Maxim DG390AAK technical specifications.
| Package/Case | CDIP |
| Evaluation Kit | Yes |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG390AAK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.