
The DG405DY+T is a dual 2-channel SPST analog switch from Maxim, operating over a temperature range of -40°C to 70°C. It can handle a maximum power dissipation of 696mW and has a maximum supply current of 1uA. The device is available in a SOIC-8 package and is lead-free. It is RoHS compliant and available in quantities of 2500 on tape and reel.
Maxim DG405DY+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG405DY+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
