
The DG406CWI+T is a single/dual supply multiplexer from Maxim, featuring a 1-channel configuration with an on-state resistance of 175R. It operates within a temperature range of 0°C to 70°C and is available in a surface mount SOIC package. This device is compliant with RoHS regulations and has a maximum power dissipation of 1W. The multiplexer has a propagation delay of 300ns and an operating supply current of 500uA at 28V. It is suitable for use in a variety of applications requiring a single/dual supply multiplexer with a high level of integration and performance.
Maxim DG406CWI+T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 175R |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG406CWI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
