
16x1 multiplexer IC, surface mountable in a 28-pin SOIC package. Features a maximum dual supply voltage of 20V and a minimum of 4.5V, with a maximum single supply voltage of 30V and a minimum of 5V. Operates across a temperature range of -40°C to 85°C, offering an on-state resistance of 175 Ohms and a propagation delay of 300ns. This RoHS compliant component supports single and dual supply types.
Maxim DG406EWI+ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 175R |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG406EWI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
