The DG407CJ is a dual supply op amp with a maximum operating temperature of 70°C and a maximum supply voltage of 30V. It is packaged in a PDIP-28 package and is available in a rail/tube packaging. The op amp is not radiation hardened and is not RoHS compliant. It has a minimum supply voltage of 5V and a maximum dual supply voltage of 20V. The device has two circuits and is a type of logic IC, specifically a multiplexer and demultiplexer.
Maxim DG407CJ technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Number of Circuits | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG407CJ to view detailed technical specifications.
No datasheet is available for this part.