
The DG407DN+T is a dual 2-channel multiplexer from Maxim with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a single or dual supply voltage of up to 30V and 28V respectively. The device has a maximum power dissipation of 842mW and an on-state resistance of 175R. It is available in a PLCC package and is RoHS compliant.
Maxim DG407DN+T technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 175R |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG407DN+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.