The DG408DY-T is a 16-channel industrial-grade multiplexer from Maxim, operating within a temperature range of -40°C to 85°C. It has a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. The device can handle supply voltages between 5V and 20V, with a nominal supply voltage of 15V. It is designed for industrial applications and meets the requirements of various standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DG408DY-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG408DY-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.