The DG408EUE-T is a 16-channel dual multiplexer from Maxim, operating within a temperature range of 0 to 70°C. It can handle supply voltages between 5 and 20 volts. The device is packaged in a TSSOP-16 package type, featuring 16 terminals. It has a commercial temperature grade and supports a maximum of 8 channels.
Maxim DG408EUE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 8 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DG408EUE-T to view detailed technical specifications.
No datasheet is available for this part.