
Dual 4x1 multiplexer IC for surface mount applications. Features a 4PST throw configuration with 2 circuits and 2 switches. Operates with single or dual supply voltages ranging from 5V to 30V, with a maximum dual supply voltage of 20V. Offers an on-state resistance of 175 Ohms and a propagation delay of 175ns. Packaged in a 16TSSOP, lead-free, and RoHS compliant.
Maxim DG409EUE+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 755mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 175R |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 175ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Maxim DG409EUE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
