Maxim DG411C/D technical specifications.
| Package/Case | DIE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DG411C/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.