Maxim DG411FDY technical specifications.
| Package/Case | SO |
| Dual Supply Voltage | 15V |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 600uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DG411F |
| Supply Type | Single, Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG411FDY to view detailed technical specifications.
No datasheet is available for this part.