The DG411 is a dual single-pole single-throw switch with a maximum supply voltage of 30V and on-state resistance of 80R. It is available in a SOIC package and is suitable for use in a variety of applications. The device can be powered by a single or dual supply, with a minimum voltage of 10V. It is not radiation hardened and is not RoHS compliant. The DG411 is available in quantities of 2500 units per reel, packaged in tape and reel format.
Maxim DG411MY/PR-T technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| On-State Resistance | 80R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DG411 |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DG411MY/PR-T to view detailed technical specifications.
No datasheet is available for this part.